2-1393028-9

Heilind Number:AMP2-1393028-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1393028-9
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

OUTPUT AC MODULE, 5A,240V AC -5V DC IP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393028-9
Mount Type:Printed Circuit Board
Output Type:AC
Maximum Output Voltage:280 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:3 - 8 VDC
SKU:AMP2-1393028-9

Detailed Description

Introducing our Output AC Module, designed for seamless integration into printed circuit boards. This high-performance component offers a maximum output voltage of 280V AC, with a current rating of 5A. Operating in a wide temperature range from -30 to 80°C, it ensures reliability in diverse environments. Featuring 1 Form A (SPST-NO) contact arrangement and printed circuit terminals for easy installation, it guarantees efficient power relay functionality. With input voltage ranging from 3 to 8VDC, it's versatile for various applications. Additionally, this module is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your power relay system with this advanced AC module.