2-1393240-3

Heilind Number:AMP2-1393240-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1393240-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT33K012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393240-3
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP2-1393240-3

Detailed Description

Enhance your circuit board assembly with the RT33K012 power relay, a high-performance component designed for seamless operation. With a robust amperage rating of 16 A and a coil voltage of 12 VDC, this relay guarantees reliable switching in your electronic systems. Featuring a single pole design and silver nickel contact material, it ensures efficient conductivity and longevity. The 1 Form A (NO) contact arrangement further streamlines your power control processes. With RoHS compliance and a maximum switching voltage of 400 VAC, it meets international standards for environmental responsibility and performance. Upgrade your power relay setup with the RT33K012 for seamless, dependable operation in your projects.