| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1418639-5 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Pitch: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .648 in |
| Cable Exit Angle: | 180° |
| Mating Tab Width: | .025 in, .63 mm |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-1418639-5 |
| SKU: | AMP2-1418639-5 |
2-1418639-5
Specifications
Detailed Description
Enhance your automotive connectivity with this 2-position SOCKET HOUSING from the MQS series. Designed for use with female terminals, it offers a reliable pitch of 2.54mm (.1 in) and features polarization for secure mating. Crafted from durable PBT GF, it ensures longevity even in harsh operating conditions, with a wide temperature range of -40 to 120°C (-40 to 248°F). Suitable for signal applications, this housing is versatile, catering to wire-to-wire, wire-to-board, and wire-to-device connections. Its compact design, measuring .648 inches in length, includes a 180° cable exit angle and a primary locking feature on the terminal for added security. With RoHS compliance and serviceability, it meets high industry standards, making it an essential component for automotive connector accessories. Elevate your assembly processes with this quality connector housing.


