| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1419104-5 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 155 Ω |
| Coil Current: | .076 A |
| Coil Voltage: | 12 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP2-1419104-5 |
2-1419104-5
Specifications
Detailed Description
Experience seamless power relay performance with our T9AS1L22-12 model. Designed for Printed Circuit Board mounting, this relay boasts a robust amperage of 30A, making it ideal for high-power applications. Its Silver Cadmium Oxide (AgCdO) contact material ensures reliable conductivity, while the 1 Form A (NO) contact arrangement offers versatile switching capabilities. With a coil voltage of 12VDC and a coil resistance of 155Ω, it operates efficiently even in demanding conditions, with an operating temperature range of -55 to 85°C (-67 to 185°F). This RoHS-compliant relay guarantees both performance and environmental responsibility, making it a top choice for your power relay needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1419104-6 | ![]() | |
| TE Connectivity 2-1419104-8 | ![]() | |
| TE Connectivity 63306-2 | ![]() | |
| TE Connectivity 63435-1 | ![]() | |
| TE Connectivity 2238209-3 | ![]() |


