2-1437285-2

Heilind Number:AMP2-1437285-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1437285-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3900113-2611=DWG#E3900113

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1437285-2
Series:SUPERSEAL 1.0mm
Gender:Housing for female terminals
Number of Rows:4
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
IP Rating:JIS D0203
Row Spacing:.1 in, 2.54 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:26
GPL:J12
Packaging:Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:J602
Connector System:Wire to Board, Wire-to-Device
Length:1.266 in
Cable Exit Angle:180°
Height:1.496 in, 38 mm
Width:1.268 in, 32.2 mm
Nominal Voltage Architecture:125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color:Black
Serviceable:Yes
Mating Pin Diameter:.039 in, 1 mm
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94V-2
Part Aliases:3900113-2611 2-1437285-2
SKU:AMP2-1437285-2

Detailed Description

Introducing the SUPERSEAL 1.0mm series, designed for industrial and commercial transportation applications. This housing, accommodating female terminals, features four rows with 26 positions, ensuring robust connectivity in demanding environments. With a pitch of 3mm and voltage ratings of 250V AC/DC, it meets stringent performance standards. Constructed from UL 94V-2 compliant PBT GF material in a sleek black finish, it guarantees durability and reliability. Operating seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), this connector is suitable for various voltage architectures, including 12V, 24V, 42V, 48V, 125V, 240V, 80V, and 90V. Its integrated polarization and terminal position assurance ensure secure mating, while the 180° cable exit angle offers flexibility in installation. Packaged in a convenient box, it is easy to handle and store. RoHS compliant, this connector prioritizes environmental responsibility without compromising on performance.