| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437285-3 |
| Series: | SUPERSEAL 1.0mm |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | JIS D0203 |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 34 |
| GPL: | J12 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J602 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.266 in |
| Cable Exit Angle: | 180° |
| Height: | 1.496 in, 38 mm |
| Width: | 1.504 in, 38.2 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mating Pin Diameter: | .039 in, 1 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3900113-3411 2-1437285-3 |
| SKU: | AMP2-1437285-3 |
2-1437285-3
Specifications
Detailed Description
Introducing our SUPERSEAL 1.0mm housing, designed for female terminals in automotive and industrial applications. With four rows and a pitch of 3mm, this connector ensures secure and efficient wire-to-board or wire-to-device connections. Meeting IP and JIS standards, it offers reliable performance even in harsh environments. Made of UL 94V-2 rated PBT GF, it guarantees durability and safety. With 34 positions and a voltage rating up to 250V AC/DC, it accommodates various power needs. Featuring polarization and terminal position assurance, it ensures correct mating and secure connections. Operating temperature range of -40 to 125°C (-40 to 257°F) makes it suitable for diverse settings. Its integrated primary locking feature and sealability further enhance reliability. Ideal for industrial and commercial transportation, this connector, with its black housing, is both serviceable and RoHS compliant, meeting environmental standards. Upgrade your connectivity with this versatile and high-performance component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1447221-3 | ![]() | |
| TE Connectivity 3-1447221-4 | ![]() | |
| TE Connectivity 3-6437285-0 | ![]() | |
| TE Connectivity 3-6437285-2 | ![]() |


