| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437565-9 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 260 g, 9.178 oz |
| Actuator Material: | Nylon |
| Actuator Color: | White |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .028 in, .7 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP2-1437565-9 |
2-1437565-9
Specifications
Detailed Description
Enhance your tactile switch experience with the FSM2JSMAATR, featuring a vertical surface mount for seamless installation. Crafted with durable copper alloy contacts and a sleek white nylon actuator, this switch offers a satisfying 260g operating force for reliable performance. With SPST pole and throw configuration and Off-(On) switch operation, it guarantees precision control. Rated for 24VDC and RoHS compliant, it's both efficient and environmentally friendly. Perfect for a wide range of applications, this switch is a versatile choice for any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() | |
| TE Connectivity 3-1437565-0 | ![]() | |
| TE Connectivity 4-1437565-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/22/2015 | E-15-001210 - Product Improvement. FSM JSM tactile switches are being updated to include a stainless steel cover to improve corrosion resistance. This will replace the previous nickel plated steel cover, and help to prevent cover corrosion. Part numbers on customer drawing 2-1437565-7 are impacted by this product improvement, including all part numbers listed on the PCN. | Download | |||
| 05/05/2015 | P-15-011620 - Product improvement. This PCN serves as a replacement for PCN E-15-002910, which referenced an incorrect PCN number in the description of changes. NO additional changes are being made to the associated products or drawings. | Download | |||


