| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437571-8 |
| Amperage: | .4 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Actuator Color: | Blue |
| Rated Voltage: | 20 VAC, 20 VDC |
| SKU: | AMP2-1437571-8 |
2-1437571-8
| Heilind Number: | AMP2-1437571-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1437571-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the TPA11CGPC6 Push Button Switch. Featuring a sleek blue actuator and a reliable SPST contact configuration, this switch ensures seamless operation for your applications. With a low amperage rating of 0.4 A and a vertical mount type, it is perfect for through-hole installations. The contact material is made of durable copper alloy with gold plating for enhanced conductivity and longevity. Rated for 20 VAC and 20 VDC, this switch guarantees optimal performance. Whether for industrial or personal use, the TPA11CGPC6 is a dependable choice for your switching needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825095-1 | ![]() | |
| TE Connectivity 1825095-2 | ![]() | |
| TE Connectivity 1825095-3 | ![]() | |
| TE Connectivity 7-1437571-7 | ![]() |


