| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437572-5 |
| Amperage: | 1 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Actuator Color: | Black |
| Rated Voltage: | 20 VAC, 20 VDC |
| SKU: | AMP2-1437572-5 |
2-1437572-5
| Heilind Number: | AMP2-1437572-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1437572-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the TPC13CPC0 Pushbutton Switch TP. Featuring a durable copper alloy contact with silver plating, this switch guarantees reliable performance. Its SPST contact configuration and 1A amperage rating make it ideal for various applications. The round black actuator provides easy operation, while the through-hole mount type ensures secure installation. With a rated voltage of 20VAC and 20VDC, this switch is suitable for low-power circuits. Designed for vertical mounting, it offers seamless integration into your projects. Plus, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your devices today with the TPC13CPC0 Pushbutton Switch TP.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825095-1 | ![]() | |
| TE Connectivity 1825095-2 | ![]() | |
| TE Connectivity 1825095-3 | ![]() | |
| TE Connectivity 7-1437571-7 | ![]() |


