2-1445050-2

Heilind Number:AMP2-1445050-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1445050-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICRO MNL HDR ASSY S/ROW LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1445050-2
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Package Quantity:504
Contact Amperage:5 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Vertical
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 300 µin, 2.54 - 7.62 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Retention Bump
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:2
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarization
Termination Post Tail Length:.125 in, 3.18 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-1445050-2
SKU:AMP2-1445050-2

Detailed Description

Enhance your power connectivity with this Micro MNL HDR ASSY S/ROW LF, featuring a single row design for efficient board mounting. Crafted from high-temperature nylon, it ensures durability in various operating conditions, with CSA and UL certifications guaranteeing safety and quality. With a pitch of 3mm and a contact amperage of 5A, it offers reliable performance for power applications. The black housing color and vertical mount orientation provide versatility in installation, while the Through Hole - Solder termination method ensures secure connectivity. Each package contains 504 units, making it ideal for bulk projects. RoHS compliant and VDE tested, this connector meets international standards for environmental responsibility and performance, perfect for appliances and other electronic devices.