| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2029047-2 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Package Quantity: | 6000 |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 239 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | A310 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2029047-2 |
| SKU: | AMP2029047-2 |
2029047-2
Specifications
Detailed Description
Enhance your power and signal connections with our Micro MATE-N-LOK Housing, designed for cable mount (free-hanging) installation. This durable connector, featuring a black nylon housing, meets CSA and UL standards for reliable performance in various applications. With a pitch of 3mm (.118in) and two socket contacts, it offers secure crimp termination for efficient connectivity. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), it ensures stability in demanding environments. VDE tested and RoHS compliant, this connector is a trusted choice for appliances and other electronic devices. The package includes 6000 units, conveniently organized in trays for easy access. Upgrade your wire-to-board connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794606-1 | Cut Strip - MICRO MNL RPT CNT STRIP 20-24 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2017 | E-16-013818 - Product Improvement. A product improvement is being implemented on all Micro MATE-N-LOK receptacle plug housings. The change enhances the housing silos with additional material and optimized step height to provide improved terminal retention. This modification will have no impact to fit or function in product applications, and no change to product specifications. | Download | |||


