| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1445051-2 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 350 |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 2 |
| Wire Size: | .051 - .517 mm², 20 - 30 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Max Insulation Diameter: | .06 in, 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1445051-2 |
| SKU: | AMP2-1445051-2 |
2-1445051-2
Specifications
Detailed Description
Enhance power connectivity with our Micro MNL HDR ASSY S/ROW LF, a key component in the Micro MATE-N-LOK series. Designed for reliability, this header assembly features a single row configuration with two pin contacts for efficient power transfer. With a pitch of 3mm and termination through hole solder method, it ensures secure mounting on the board. Constructed with high temperature nylon housing in a sleek black finish, it meets CSA and UL standards for quality assurance. Operating within a wide temperature range of -40 to 105°C, it offers durability in various environments. Suitable for power circuit applications, it has a voltage rating of 250V AC/DC and contact amperage of 5A, making it ideal for appliances and other electronic devices. With features like mating retention with locking tab and PCB retention with boardlock, it guarantees stability during assembly. RoHS compliant and VDE tested, it ensures safety and reliability. Upgrade your power connectors with this essential component.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2019 | P-19-017825 - Product Improvement. Qingdao plant is superseding the adhesive tape currently used by a new one with more adherence Quality. This action Will provide bigger reliable in the current packaging of the products supplied by TE and listed in this document. | Download | |||


