2-1445085-2

Heilind Number:AMP2-1445085-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1445085-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

micro mnl hdr assy s/row au lf

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1445085-2
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:350
Contact Amperage:5 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Vertical
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:,
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Boardlock
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:2
Wire Size:.051 - .517 mm², 20 - 30 AWG
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-1445085-2
SKU:AMP2-1445085-2

Detailed Description

Enhance connectivity in your circuitry with this Micro MNL HDR ASSY S/ROW AU LF. Designed for efficient power transmission, this header assembly features a single row with two power positions, accommodating wire sizes ranging from 20 to 30 AWG. Constructed with high-temperature nylon housing and gold-plated contacts, it ensures reliable performance in various applications. UL and CSA standards compliance guarantee safety and quality. Suitable for board mount installation, it offers easy integration into your setup. With a 3mm pitch and 250V AC/DC voltage rating, it provides robust power delivery. The header assembly also boasts features like polarization for mating alignment, boardlock for secure PCB retention, and VDE testing for added assurance. RoHS compliant and lead-free solder capable, it aligns with environmental standards, making it a responsible choice for your projects. Ideal for appliances and other power-driven systems, this connector system is a versatile and dependable solution for your connectivity needs.