| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1445094-4 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Locking Tab |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 9.24 mm |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 4 |
| Wire Size: | .051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG |
| Contact Layout: | Inline |
| Connector Length: | 16.14 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Connector Width: | 3.86 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1445094-4 |
| SKU: | AMP2-1445094-4 |
2-1445094-4
Specifications
Detailed Description
Enhance your power connectivity with this Micro MNL HDR ASSY S/ROW AU LF, designed for efficient board mounting in a single row configuration. Meeting CSA and UL standards, this header assembly features high temperature nylon housing in sleek black, with gold-plated pin contacts ensuring reliable performance. With a contact rating of 5A at 250V AC/DC and a contact layout ideal for power applications, it offers secure Through Hole - Solder termination on PCBs. Operating in a wide temperature range, from -40 to 105°C, it guarantees durability in diverse environments. Mating retention is facilitated by a locking tab, while the polarization feature ensures proper alignment. With VDE testing and RoHS compliance, this connector is not only high-quality but also environmentally friendly, making it a versatile choice for appliances and various electronic devices. A total of 210 units are conveniently packaged in a tray for efficient handling. Elevate your connectivity solutions with this Micro MATE-N-LOK series header assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770876-0 | 09P MINI UMNL HDR ASSY SN | ![]() |
| TE Connectivity 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| TE Connectivity PT06SE-16-99PW(SR)(LC) | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 5177986-3 | 0.8FH,P05H.5,080,08/Sn,TR,SC | ![]() |
| TE Connectivity 6469025-1 | HM-ZD 2PR HDR 40P 5.2MM | ![]() |
| TE Connectivity 650478-5 | 048 EURO TYPE C PIN ST ASSY | ![]() |
| TE Connectivity 87232-4 | 04 MODII HDR SRRA UNSHRD .100 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/05/2025 | PCN-24-229316 - Spec Change. Change made to reduce supply chain disruption & improve sustainability we are also doing a standardization in the drawings and adding missing dimensions removing unnecessary dimensions correcting small mistakes in the extension lines and tolerances clarifying some dimensions. those modifications does not affect production. | Download | |||
| 08/30/2019 | P-19-017825 - Product Improvement. Qingdao plant is superseding the adhesive tape currently used by a new one with more adherence Quality. This action Will provide bigger reliable in the current packaging of the products supplied by TE and listed in this document. | Download | |||


