| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 650478-5 |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 48 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 48 |
| Mount Orientation: | Right Angle |
| Tail Length: | .103 in, 2.64 mm |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 16 |
| Number of Signal Positions: | 48 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Right Angle |
| Mating Retention: | With |
| Make First / Break Last: | No |
| Termination Post Length: | .104 in, 2.65 mm |
| Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-42935-1765 650478-5 |
| SKU: | AMP650478-5 |
650478-5
| Heilind Number: | AMP650478-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 650478-5 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your electronic systems with this high-performance Connector Assembly. Featuring a robust housing made of UL 94V-0 rated polyester, this plug connector ensures reliable power and signal transmission. With 48 gold-plated brass contacts, offering a maximum amperage of 1.5A and voltage of 250VAC, it guarantees efficient and safe operation. Designed for board mount through-hole soldering with a right-angle orientation, it facilitates easy installation. The 3-row, 48-position configuration with a 2.54mm pitch and vertical mount angle suits various PCB layouts, while its operating temperature range of -55 to 105°C (-67 to 221°F) ensures versatility. Perfect for power and signal applications, this connector complies with RoHS standards, making it an environmentally conscious choice for your projects. Trust in its quality and durability for seamless data and device connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| TE Connectivity PT06SE-16-99PW(SR)(LC) | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 2-1445094-4 | MICRO MNL HDR ASSY S/ROW AU LF | ![]() |
| TE Connectivity 216398-4 | 48P.IEC-C MALE CONN | ![]() |
| TE Connectivity 5-104652-2 | 20 50/50 GRID DRST SFMNT RCPT | ![]() |
| TE Connectivity 6469025-1 | HM-ZD 2PR HDR 40P 5.2MM | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2024 | PCN-23-195017 - Location Change. We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of January 2024. | Download | |||
| 03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. | Download | |||
| 12/18/2017 | P-16-013997 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Shanghai. | Download | |||


