2-1445098-2

Heilind Number:AMP2-1445098-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1445098-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICRO MNL HDR ASSY S/ROW AU LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1445098-2
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Package Quantity:350
Contact Amperage:5 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Right Angle
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Boardlock
Boardlock Material:High Temperature Nylon
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:2
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.12 in, 3.05 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-1445098-2
SKU:AMP2-1445098-2

Detailed Description

Enhance your power connectivity with the Micro MNL HDR ASSY S/ROW AU LF, designed for efficient board mounting in a single row configuration. This assembly, part of the Micro MATE-N-LOK series, boasts UL and CSA standards compliance, ensuring quality and safety. Crafted with high temperature nylon housing in a sleek black finish, it offers durability and reliability in a wide operating temperature range. Featuring gold-plated pin contacts for optimal conductivity, it can handle up to 5A of current at 250V AC/DC. With a compact pitch of 3mm, this connector is ideal for power applications in appliances and beyond. Sealable and VDE tested for added assurance, it is RoHS compliant, making it a sustainable choice for your projects. With 350 pieces in a convenient tray packaging, this header assembly is a must-have for wire-to-board connections in various electronic systems. Elevate your designs with this high-performance connector, perfect for demanding environments.