2-1445099-2

Heilind Number:AMP2-1445099-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1445099-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICRO MNL HDR ASSY S/ROW LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1445099-2
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:215
Contact Amperage:5 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Right Angle
GPL:239
Mating Retention Type:Locking Tab
Packaging:Tape
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Boardlock
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:2
Contact Layout:Inline
Connector Length:10 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.055 in, 1.4 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-1445099-2
SKU:AMP2-1445099-2

Detailed Description

Experience seamless power connectivity with our Micro MNL HDR ASSY S/ROW LF assembly, a vital component in the Micro MATE-N-LOK series. Designed for efficiency and reliability, this connector features UL and CSA standards compliance, ensuring safety and quality. With a high-temperature nylon housing in sleek black, it offers robust performance in various environments. Its surface mount termination and board mount capability make installation a breeze, while the right-angle mount orientation allows for flexible positioning. Boasting gold-plated contact pins, rated for 5A at 250V AC/DC, it guarantees optimal conductivity. Ideal for power applications, this header assembly is a must-have for appliances and printed circuit boards. With features like mating retention, polarization, and VDE testing, it ensures secure and efficient power transmission. RoHS compliant and with a high insulation rating, it meets international standards for environmental responsibility and performance. Upgrade your power connectors with this premium Micro MNL assembly for seamless connectivity in any application.