2-1462051-4

Heilind Number:AMP2-1462051-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1462051-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HF3 93S=50OHM140MW 5V BIST 2CO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1462051-4
Series:Axicom HF3
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.12 dB at 900 MHz, -.3 dB at 3 GHz
Number of Poles:1
Coil Resistance:178 Ω
Coil Voltage:5 VAC
Contact Configuration:1 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-55 dB at 3 GHz, -80 dB at 900 MHz, -95 dB at 100 MHz
Contact Current Rating:2 A
Dimensions:14.9 x 7.5 x 10.5 mm, .586 x .295 x .413 in
Coil Type:Bistable, 2 Coils
SKU:AMP2-1462051-4

Detailed Description

Enhance signal and communication relay performance with the Axicom HF3 series HF3 93S=50OHM140MW 5V BIST 2CO. Designed for seamless integration onto printed circuit boards with PCB-SMT terminals, this relay ensures optimal connectivity and power transfer. With a low insertion loss of -.03 dB at 100 MHz, -.12 dB at 900 MHz, and -.3 dB at 3 GHz, it guarantees efficient signal transmission. Featuring a single pole configuration and a coil resistance of 178 Ω, it operates at a coil voltage of 5 VAC. The 1 Form C contact configuration provides versatility, while the high maximum switching voltage of 220 VDC and 250 VAC ensures reliability in various applications. With excellent isolation ratings of -80 dB at 900 MHz, -55 dB at 3 GHz, and -95 dB at 100 MHz, it minimizes signal interference. Rated for a contact current of 2 A, it offers robust performance. Compact in size at .586 x .295 x .413 inches (14.9 x 7.5 x 10.5 mm) and RoHS compliant, this relay is a dependable choice for demanding signal and communication relay needs.