| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1470108-0 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .079 in, 2 mm |
| Voltage: | 100 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 20 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 289 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E976 |
| Connector System: | Wire to Board |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .118 in, 3 mm |
| Terminations Per Post: | 3 |
| Header Type: | Shrouded, Solid |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Contact Mating Area Length: | .138 in, 3.5 mm |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1470108-0 |
| SKU: | AMP2-1470108-0 |
2-1470108-0
Specifications
Detailed Description
This two-row, board-mount connector is designed for signal applications with a contact pitch of 2mm (.079 in) and a voltage rating of 100V DC. It features 20 positions with crimp and through-hole solder termination methods, suitable for wire-to-board connections. The housing is made of high temperature thermoplastic in a natural color, meeting UL 94V-0 flammability standards. With a contact amperage of 3A and operating temperature range of -25 to 85°C (-13 to 185°F), it offers reliable performance in various environments. The connector is CSA LR7189 and UL E28476 certified, ensuring quality and compliance with industry standards. Its square contact shape and tin plating on the mating area provide efficient signal transmission. This shrouded, solid header assembly is ideal for PCB mounting, with a compact design and secure PCB retention. Suitable for use in a wide range of electronic applications, this connector offers durability and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111626-9 | ![]() | |
| TE Connectivity 1470106-1 | ![]() | |
| TE Connectivity 2-1470107-0 | ![]() | |
| TE Connectivity 3-1470209-3 | ![]() | |
| TE Connectivity 8-1470209-3 | ![]() |


