| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1470109-0 |
| Series: | AMPMODU 2 mm |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 100 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 20 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 438 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 6.5 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H284 |
| Post Size: | .02 in, .5 mm |
| Dielectric Withstanding Voltage: | 750 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Contact Mating Area Length: | .138 in, .1 in, 3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1470109-0 |
| SKU: | AMP2-1470109-0 |
2-1470109-0
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU 2 mm series double-row connector, designed for durability and high performance. With housing made of high temperature thermoplastic and contact pins crafted from brass, this connector ensures reliable conductivity in demanding industrial environments. Featuring a pitch of 2 mm (.079 in) and a voltage rating of 100 V DC, it's suitable for various applications. With 20 positions and through-hole solder termination, it offers secure and efficient connectivity. The UL 94V-0 flammability standard compliance guarantees safety, while the tin-plated contacts ensure optimal signal transmission. Its vertical mount orientation and 6.5 mm connector height make it space-efficient, perfect for board-to-board connections. RoHS compliant and with a rating of 3 A, this connector is a versatile solution for your electronic assembly needs.


