| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1564518-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | .059 in, 1.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 10 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.988 in |
| Cable Exit Angle: | Other |
| Height: | 1.894 in, 48.1 mm |
| Width: | 1.567 in, 39.8 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1564518-1 |
| SKU: | AMP2-1564518-1 |
2-1564518-1
Specifications
Detailed Description
Enhance your automotive connectivity with this HDSCS series housing, designed for male terminals. Featuring two rows with a 6 mm pitch, it offers secure connections with a voltage rating of 60 V DC and IP67 ingress protection. With ten positions for signal transmission, this housing is constructed from PBT GF material meeting UL 94V-0 flammability standards. It ensures reliable performance in industrial and commercial transportation applications, operating seamlessly in temperatures ranging from -40 to 140 °C (-40 to 284 °F). Its compact design, with dimensions of 1.988" x 1.894" x 1.567", complements wire-to-wire connector systems, making it an essential component for your automotive setup. The gray housing, with a polarization feature and terminal position assurance, guarantees efficient and secure assembly. Whether for 12 V, 24 V, 42 V, or 60 V systems, this housing, compliant with RoHS regulations, is a durable and serviceable solution for your automotive connector needs.


