| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586017-0 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 20 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 1.7 in, 43.2 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1586017-0 |
| SKU: | AMP2-1586017-0 |
2-1586017-0
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality cable-mount connector housing. Meeting CSA and UL standards for safety and performance, it features a durable nylon construction in a sleek white finish. With two rows of 20 pin contacts, it offers reliable connectivity for discrete wire applications. The crimp termination method and 4.2mm pitch ensure easy installation, while the 600V AC voltage rating guarantees efficient power transmission. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. Perfect for appliances and other electronic devices, it is a must-have component in your assembly projects. RoHS compliant and packaged in a convenient bag, it is both environmentally friendly and easy to store. Upgrade your wire-to-wire connections with this essential housing unit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1586019-0 | ![]() | |
| TE Connectivity 2-1969614-0 | ![]() |


