| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586018-0 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 20 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 1.7 in, 43.2 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1586018-0 |
| SKU: | AMP2-1586018-0 |
2-1586018-0
Specifications
Detailed Description
Enhance your power and signal connections with this versatile housing connector, designed for seamless integration in various applications. With CSA and UL standards met, you can trust in its quality and safety. The durable nylon construction ensures lasting performance, while the white housing color adds a sleek touch. Featuring two rows and 20 positions with a 4.2mm pitch, it offers ample connectivity options. The crimp termination method and acceptance of wire insulation diameters ranging from 1.2 to 3.1mm make installation a breeze. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Whether it's for appliances or other electronic devices, its versatility is unmatched. RoHS compliant and with UL 94V-0 flammability rating, it ticks all the boxes for safety and environmental responsibility. Upgrade your connectivity solutions with this high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1586019-0 | ![]() | |
| TE Connectivity 2-1969614-0 | ![]() |


