| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586041-2 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 80 |
| Contact Amperage: | 9 A |
| Number of Positions: | 22 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .39 in, 9.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 22 |
| Contact Layout: | Inline, Matrix |
| Connector Length: | 1.866 in, 47.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 13 mm, .51 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.6 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 2.39 in, 2.39 mm |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1586041-2 |
| SKU: | AMP2-1586041-2 |
2-1586041-2
Specifications
Detailed Description
Enhance your power connectivity with this UL and CSA certified Board Mount Header, designed for secure through-hole solder termination. Constructed with durable nylon housing in a natural color, this component features two rows of 22 pin contacts with a 4.2mm pitch, ideal for power circuit applications. With a high voltage rating of 600V AC and contact amperage of 9A, it ensures reliable performance in various environments. The right angle mount orientation and latch mating retention offer easy and secure assembly, while the header's shrouded design and keyed mating alignment provide additional safety. RoHS compliant and suitable for appliances, this connector guarantees quality and compliance in every use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1969599-2 | ![]() | |
| TE Connectivity 2-794954-2 | ![]() |


