| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586043-2 |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 70 |
| Contact Amperage: | 9 A |
| Number of Positions: | 22 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .384 in, 9.8 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 22 |
| Contact Layout: | Inline |
| Connector Length: | 1.84 in, 47.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 13 mm, .512 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1586043-2 |
| SKU: | AMP2-1586043-2 |
2-1586043-2
Specifications
Detailed Description
Enhance power connectivity with this UL and CSA-certified 22-position header connector, featuring a robust nylon GF housing in a natural color. Designed for board mount installation with a 4.2mm pitch, it ensures secure through-hole solder termination for reliable performance in a wide operating temperature range. With a voltage rating of 600V AC and contact amperage of 9A, this connector is ideal for power applications. Its shrouded inline layout and right-angle mount orientation, along with a mating retention latch, guarantee secure and aligned connections. The tin-plated contact mating area and PCB retention with mounting hole ensure efficient signal transmission and stability. This header connector, compliant with RoHS standards, is suitable for various appliances and offers a high degree of quality and safety in power distribution systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1969599-2 | ![]() | |
| TE Connectivity 2-794954-2 | ![]() |


