| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586862-4 |
| Series: | VAL-U-LOK |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyamide |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Pitch: | .165 in, 4.2 mm |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Number of Positions: | 24 |
| Housing Color: | White |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-2 UL |
| SKU: | AMP2-1586862-4 |
2-1586862-4
Specifications
Detailed Description
Easily assemble power connections with this VAL-U-LOK Housing. Designed for efficient plug-in installation, it features 24 Pin contacts in a 2-row configuration with a 4.2mm pitch. The durable Polyamide construction in a sleek White finish ensures reliability in various applications. With UL 94V-2 compliance, it guarantees safety and performance. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's ideal for demanding environments. Suitable for wire and cable connections, this Housing is a versatile solution for power circuit applications, meeting industry standards for quality and functionality.


