| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1622826-6 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 22 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1622826-6 |
2-1622826-6
| Heilind Number: | AMP2-1622826-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1622826-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRG0402 5% 22R General Purpose Resistor. This efficient surface mount component, with a power rating of .063 W and a resistance of 22 Ω, ensures reliable performance in a compact 0402 size. Its thick film element type and solder termination make it easy to integrate, while its 50 V rated voltage and 5% tolerance guarantee precision. RoHS compliant and measuring just 1 x .5 x .35 mm, this resistor is ideal for applications requiring space-saving and environmentally friendly solutions. Upgrade your circuitry with the Surface Mount Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() |


