| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1658015-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 39 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 120 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | .25 µm, 9.843 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .25 in |
| Connector Height: | 10.06 mm, .395 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 11 mm, .433 in |
| PCB Contact Termination Area Plating Thickness: | .25 µm, 9.843 µin |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1658015-3 |
| SKU: | AMP2-1658015-3 |
2-1658015-3
Specifications
Detailed Description
Easily connect power and signal circuits with our MSB0.80PL11ASY120FL Board-to-Board PCB Connector. Featuring a vertical mount orientation and surface mount termination, this connector is designed for efficient assembly. With a pitch of .8mm and 120 positions, it offers high-density connectivity for various applications. The LCP housing in black with UL 94V-0 flammability standard ensures durability and safety. Gold plating on the contact mating area provides reliable signal transmission, while phosphor bronze contacts support amperages up to 9.5A. Operating in a wide temperature range from -85 to 257°F, this connector meets RoHS compliance standards, making it ideal for diverse electronic setups. Whether for mezzanine or board stacking configurations, its innovative design, including pick and place assembly features, simplifies installation processes. Trust in its quality for seamless interconnections in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658012-3 | ![]() | |
| TE Connectivity 1658462-3 | ![]() | |
| TE Connectivity 2-1658462-3 | ![]() | |
| TE Connectivity 4-1658043-3 | ![]() | |
| TE Connectivity 6-1658462-3 | ![]() |


