| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1658044-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 42 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 120 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .05 mm, .12 in |
| Connector Height: | .16 in, 4.06 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .197 in, 5 mm |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1658044-3 |
| SKU: | AMP2-1658044-3 |
2-1658044-3
Specifications
Detailed Description
Elevate your PCB connections with the MSB0.80PL5ASY120FL Board-to-Board Connector, a high-performance solution designed for power and signal applications. With a pitch of .8mm, it offers precise connectivity for 120 positions, ensuring reliable data transfer. The housing, made of UL 94V-0 rated LCP, guarantees durability and safety. Featuring Select Gold Flash plating on the contact mating area, it ensures optimal conductivity. Its vertical mount orientation and 4.73mm row spacing facilitate seamless integration into your PCB assembly. With a wide operating temperature range of -85 to 257°F, it's suitable for diverse environments. RoHS compliant and ECCN EAR99 classified, this connector meets international standards for quality and environmental responsibility. Trust in its 675V AC dielectric withstanding voltage and 9.5A contact amperage for robust performance. Perfect for board stacking and mezzanine configurations, it offers versatility in assembly. Whether for industrial or commercial use, this connector is the ideal choice for your electronic connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658012-3 | ![]() | |
| TE Connectivity 1658462-3 | ![]() | |
| TE Connectivity 2-1658462-3 | ![]() | |
| TE Connectivity 4-1658043-3 | ![]() | |
| TE Connectivity 6-1658462-3 | ![]() |


