| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1718645-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 12 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 4 |
| GPL: | N14 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .972 in |
| Cable Exit Angle: | 180° |
| Height: | 16.5 mm, .65 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-1718645-1 |
| SKU: | AMP2-1718645-1 |
2-1718645-1
Specifications
Detailed Description
Enhance your automotive connectivity with the MCON Interconnection System, a versatile solution designed for wire-to-wire, wire-to-board, and wire-to-device applications. This housing, crafted from durable PA GF material in sleek black, features a single row design with 4 positions, ideal for signal transmission. With a pitch of 4mm (.157 in) and a 12V DC voltage rating, it ensures reliable performance in demanding environments. Meeting IP6K9K standards for ingress protection, it is sealable for added durability. Polarization and terminal position assurance guarantee secure connections, while the primary locking feature on the terminal offers additional stability. Operating seamlessly in temperatures ranging from -40 to 130°C (-40 to 266°F), it is a dependable choice for automotive systems. RoHS compliant and serviceable, it aligns with modern standards of sustainability and convenience. Elevate your connectivity with this essential automotive connector accessory.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1579007-3 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity 7-1452671-3 | ![]() | |
| TE Connectivity 2-1564559-1 | ![]() | |
| TE Connectivity 7-1452665-3 | ![]() | |
| TE Connectivity 7-1452668-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2024 | P-24-027337 - Cancellation of PCN P-24-025670. This PCN is applied only for customer that buy components from TE Connectivity Brazil. We hereby inform that the PCN P-24-025670 was canceled. | Download | |||


