| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1735481-4 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Package Quantity: | 10 |
| Contact Amperage: | .5 A |
| Number of Positions: | 100 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 17 mm, .669 in |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1380 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 17 mm, 18 mm, 19 mm, 20 mm, .669 in, .709 in, .748 in, .787 in |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Assembly Process Feature Material: | Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1735481-4 |
| SKU: | AMP2-1735481-4 |
2-1735481-4
Specifications
Detailed Description
Elevate your PCB connections with our high-performance Board to Board Mezzanine Connectors. Featuring a compact design with two rows for efficient signal transmission, these connectors offer a reliable surface mount termination method. With a pitch of .8mm and gold plating in the contact mating area, they ensure excellent conductivity and durability. Operating at temperatures ranging from -40 to 257°F, they are suitable for a wide range of applications. The natural housing color and UL 94V-0 flammability standard compliance guarantee safety and versatility. With a stackable and vertical mount orientation, these connectors are ideal for various assembly setups. Whether for data and devices or signal transmission, trust in the quality and performance of our PCB Mezzanine Connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-5179230-4 | ![]() | |
| TE Connectivity 5-5177986-4 | ![]() | |
| TE Connectivity 5084615-4 | ![]() | |
| TE Connectivity 5177984-4 | ![]() | |
| TE Connectivity 6-5177986-4 | ![]() |


