| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-292156-3 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Brass |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | .386 in, 9.8 mm |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| Mating Retention: | Without |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| SKU: | AMP2-292156-3 |
2-292156-3
| Heilind Number: | AMP2-292156-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-292156-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CT RELAY HDR ASSY FREE HANGING, a meticulously crafted assembly designed for seamless connectivity. Featuring a durable Nylon 6/6 housing in a striking blue hue, this connector boasts high-performance brass contacts for optimal signal transmission. With a single row layout and three positions, it offers versatility in various applications. Its cable mount design allows for easy installation, while its compact dimensions of 12mm in height and 9.8mm in length make it ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F) and at voltages up to 125V, this connector ensures reliable performance. RoHS compliant and suitable for wire-to-wire or wire-to-board connections, it's a must-have component for any electronic setup requiring precision and efficiency.


