| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1744417-0 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 250 |
| Lock Type: | Latch |
| Number of Positions: | 20 |
| Housing Color: | Natural |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .314 in, 8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Contact Layout: | Inline |
| Connector Length: | 2.055 in, 52.3 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1744417-0 |
| SKU: | AMP2-1744417-0 |
2-1744417-0
Specifications
Detailed Description
Enhance your power connections with our Economy Power 2.5 Housing Connector, designed for seamless integration in various applications. Crafted from durable nylon in a natural hue, this connector boasts a single-row design with 20 positions, ideal for cable mounting. The crimp termination method ensures secure and efficient connectivity, while the 2.5mm pitch and 250VAC voltage rating guarantee reliable performance. Featuring UL 94V-0 flammability standard compliance, this connector prioritizes safety. With a compact height of 8mm and a length of 2.055 inches, it offers versatility in installation. The latch lock type and polarization alignment provide added security during mating, while the absence of strain relief allows for easy installation. RoHS compliant and suitable for a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is a dependable choice for power applications. Packaged in a quantity of 250, it is perfect for both professional and DIY projects. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640512-0 | 12P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640522-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 12 Position, AMP Miniature Rectangular | ![]() |
| TE Connectivity 1586019-6 | 6P RCPT VAL-U-LOK V0 | ![]() |
| TE Connectivity 1586765-6 | 6P RCPT VAL-U-LOK GW | ![]() |
| TE Connectivity 1586765-8 | 8P RCPT VAL-U-LOK GW | ![]() |
| TE Connectivity 1744417-8 | 8 POS EP 2.5 HSG, GLOW WIRE | ![]() |
| TE Connectivity 350967-1 | MR PIN PTPPHBZ | ![]() |
| TE Connectivity 641294-1 | MR RECPT 26-18 PTPHBZ | ![]() |
| TE Connectivity 794958-1 | VAL-U-LOK SKT BR SN 22-26AWG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744423-1 | ![]() | |
| TE Connectivity 2110989-1 | ![]() | |
| TE Connectivity 2232905-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/10/2024 | PCN-23-179438 - Feature change. Please be aware of an upcoming feature change to the listed part numbers. Before: the slot width is 1.60mm After: the slot width is 1.40mm | Download | |||


