| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1747052-4 |
| Series: | GRACE INERTIA 7.92 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Tab |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1747052-4 |
| SKU: | AMP2-1747052-4 |
2-1747052-4
Specifications
Detailed Description
Enhance power and signal connectivity with our GIC7.92 2POS_HDR ASS'Y YELLOW KEYING C from the GRACE INERTIA 7.92 series. Engineered for reliable performance, this assembly features a durable Nylon 6/6 - GF housing in a vibrant yellow color. With a pitch of 7.92 mm and through-hole solder termination, it ensures secure attachment to the board. Meeting UL 94V-0 standards for material flammability, it guarantees safety in operation. Suitable for a wide temperature range of -30 to 105 °C, it is ideal for various applications. The two-position header assembly with tab contacts, rated for 10 A, accommodates power and signal transmission efficiently. With tin plating in the mating area, it offers enhanced conductivity. Whether in appliances or other electronic devices, this connector plays a crucial role in maintaining seamless connectivity. Compliant with RoHS regulations, it is a sustainable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1747052-2 | ![]() | |
| TE Connectivity 2-1747052-2 | ![]() | |
| TE Connectivity 3-1747052-2 | ![]() | |
| TE Connectivity 3-1747052-3 | ![]() |


