| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1827391-1 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Row Spacing: | .205 in, 5.2 mm |
| Contact Amperage: | 4 A |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L953 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 4 |
| Wire Size: | 20 - 24 AWG, .21 - .53 mm², 414.44 - 1045.97 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1827391-1 |
| SKU: | AMP2-1827391-1 |
2-1827391-1
Specifications
Detailed Description
Introducing the GIC 3.3 HDR ASSY, a vital component in the Grace Inertia 3.3 series for power and signal circuit applications. This assembly, featuring a vibrant blue housing made of durable Nylon 6/6 - GF material with a UL 94V-0 flammability standard, is designed for board mount installation with a vertical orientation. It offers two rows of four contact positions each, with a 3.3mm pitch and through-hole solder termination method for secure connection. Operating at a wide temperature range of -30 to 105°C (-22 to 221°F) and rated for 250V AC/DC, this header assembly ensures reliable performance in various environments. With a contact amperage of 4A and wire size compatibility ranging from 20 to 24 AWG, it facilitates efficient power transmission. The tin-plated contact mating area guarantees optimal conductivity, while the connector housing type, a receptacle, allows for easy mating with corresponding components. Packaged in a convenient box and tray set, this assembly is essential for applications in appliances and beyond, meeting high-quality standards such as GWT 750°C glow wire rating and RoHS compliance. Trust in the GIC 3.3 HDR ASSY for robust and dependable connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1827393-3 | ![]() | |
| TE Connectivity 2-1871571-3 | ![]() |


