| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879253-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 12.1 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879253-0 |
2-1879253-0
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 12R1 0.1% 15PPM 1K RL, a high-precision thin film resistor designed for optimal performance. With a resistance of 12.1 Ω and a tolerance of 0.1%, this surface mount resistor ensures accuracy in voltage regulation. Its compact 1206 size and solder termination make it easy to install on circuit boards, while its .25 W power rating and 200 V rated voltage offer reliable operation. Trust in the quality of this component, compliant with RoHS standards, for your diverse application needs in the realm of Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


