| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879254-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 26.7 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879254-0 |
2-1879254-0
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 2B 26R7 0.1% 15PPM 1K RL Surface Mount Resistor. Designed for optimal performance, this thin film resistor offers a resistance of 26.7 Ω with a tolerance of .1%. Its compact 1206 size and surface mount termination make it easy to integrate into your designs. With a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. RoHS compliant and meticulously crafted, this resistor guarantees reliability and accuracy in your circuitry. Elevate your projects with the quality and precision of this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


