2-1879254-6

Heilind Number:AMP2-1879254-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879254-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 28R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879254-6
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:28 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879254-6

Detailed Description

Enhance circuit performance with our RP 2B 28R precision resistor, meticulously crafted with a thin film element for unparalleled accuracy. Operating at a power rating of .25 W with a tolerance of .1%, it guarantees reliable performance in demanding applications. Measuring just 3.05 x 1.55 x .55 mm and featuring surface mount termination, it offers seamless integration onto PCBs. With a resistance of 28 Ω and a rated voltage of 200 V, it's suitable for a wide range of electronic setups. ROHS compliance underscores our commitment to environmental responsibility. Elevate your designs with this high-quality component from our Surface Mount Resistors collection.