| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879254-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 28.7 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879254-8 |
2-1879254-8
Specifications
Detailed Description
Enhance the precision of your electronic circuits with the RP 2B 28R7 0.1% 15PPM CUT LENGTH resistor. Boasting a resistance of 28.7 Ω and a tolerance of .1%, this thin film surface mount component ensures optimal performance in a compact 1206 package. With a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Its solder termination type and two terminations make installation a breeze. Compliant with RoHS regulations, this high-quality resistor from our Surface Mount Resistors collection guarantees reliability and durability. Elevate your circuit design with this essential precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


