| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879279-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 71.5 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879279-0 |
2-1879279-0
Specifications
Detailed Description
Enhance your electronic projects with the RP 2A 71K5 precision resistor, a high-quality component designed for optimal performance. With a resistance of 71.5 KΩ and a tolerance of 0.1%, this thin film resistor ensures accuracy and reliability in your circuitry. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers robust functionality in a compact 0805 package. Featuring solder termination and surface mount mounting style, it facilitates easy installation on your PCB. Trust in its precision and durability for seamless integration in your designs. This resistor is non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


