| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TLR3A30DR0015FTDG |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | .0015 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Metal Strip |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879378-3 |
TLR3A30DR0015FTDG
| Heilind Number: | AMP2-1879378-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TLR3A30DR0015FTDG |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the TLR 2512 3.0W resistor, designed for precise current sensing applications. With a power rating of 3W and a resistance of .0015 Ω, this surface mount component ensures efficient performance in a compact 6.4 x 3.2 x .6 mm package. Featuring a tolerance of 1% and RoHS compliance, it guarantees accuracy and environmental responsibility. The metal strip element and solder termination offer reliable connectivity, making it ideal for a wide range of electronic projects. Upgrade your design with the TLR 2512 for consistent and high-quality results.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879378-4 | ![]() | |
| TE Connectivity 2176077-1 | ![]() |


