| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879445-5 |
| Power Rating: | 120 W |
| Termination Type: | Solder Lug |
| Resistance: | 100 Ω |
| Dimensions: | 226 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879445-5 |
2-1879445-5
| Heilind Number: | AMP2-1879445-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879445-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power applications with this TE 120W Chassis Mount Resistor, offering a robust 100Ω resistance with a tight 5% tolerance. Featuring solder lug terminations for secure installation, this wirewound element measures 226 x 28 x 61 mm, ensuring efficient heat dissipation. Ideal for high-power circuits, it complies with RoHS standards, guaranteeing environmentally friendly performance. Upgrade your setup with this reliable and durable power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


