2-1879450-4

Heilind Number:AMP2-1879450-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1879450-4
ECAD Model:
3D Model

Description:

TE 500W 82R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879450-4
Power Rating:500 W
Termination Type:Solder Lug
Resistance:82 Ω
Rated Voltage:2500 V
Dimensions:360 x 50 x 101 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879450-4

Detailed Description

Enhance the power and efficiency of your electronic systems with this TE Wirewound Power Resistor. Designed for high-performance applications, this robust resistor boasts a power rating of 500W and a resistance of 82Ω with a tolerance of 5%. Its solder lug termination ensures secure connectivity, while its 2500V rated voltage makes it suitable for demanding environments. With dimensions of 360 x 50 x 101mm, this chassis mount resistor is easy to install and offers reliable performance. RoHS compliant and featuring two terminations, it's the perfect choice for your power management needs. Upgrade your setup with this premium component for optimal functionality.