TE500B100RJ

Heilind Number:AMP2-1879450-5
Manufacturer:TE Connectivity
Manufacturer Number:TE500B100RJ
ECAD Model:
3D Model

Description:

TE 500W 100R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TE500B100RJ
Power Rating:500 W
Termination Type:Solder Lug
Resistance:100 Ω
Rated Voltage:2500 V
Dimensions:360 x 50 x 101 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879450-5

Detailed Description

Enhance your power system with our TE 500W Power Resistor, designed for robust performance in demanding environments. This wirewound resistor features a 100 Ω resistance with a 5% tolerance, ensuring accurate and reliable operation. With a high 2500 V rated voltage, it can handle power surges with ease. The solder lug termination type offers secure connectivity, while the chassis mount design allows for easy installation. Measuring at 360 x 50 x 101 mm, this resistor is compact yet powerful, making it ideal for a variety of applications. RoHS compliant and crafted with quality in mind, it guarantees both performance and sustainability. Elevate your power systems with this essential component.