2-1879452-7

Heilind Number:AMP2-1879452-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1879452-7
ECAD Model:
3D Model

Description:

TE 750W 150R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879452-7
Power Rating:750 W
Termination Type:Solder Lug
Resistance:150 Ω
Rated Voltage:2500 V
Dimensions:360 x 50 x 101 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879452-7

Detailed Description

Enhance your power circuitry with our high-performance TE 750W power resistor. This robust component, designed for chassis mounting, offers a resistance of 150 ohms with a 5% tolerance, ensuring precise and reliable operation. Featuring solder lug terminations for easy installation, it is capable of handling up to 2500 volts, making it ideal for demanding industrial applications. Crafted with wirewound technology, this resistor guarantees efficient power dissipation, while its durable construction guarantees longevity. RoHS compliant and measuring 360 x 50 x 101 mm, it is a versatile and essential component for your electronic projects. Elevate your design with the power and reliability of this TE resistor.