| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879452-9 |
| Power Rating: | 750 W |
| Termination Type: | Solder Lug |
| Resistance: | 220 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 360 x 50 x 101 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879452-9 |
2-1879452-9
| Heilind Number: | AMP2-1879452-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879452-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power systems with our TE 750W Chassis Mount Resistor, designed for high-performance applications. This robust wirewound element offers a resistance of 220 ohms with a 5% tolerance, ensuring precise power regulation. With a power rating of 750W and a rated voltage of 2500V, it guarantees reliable operation even in demanding environments. The solder lug termination type allows for secure connections, while the 360 x 50 x 101 mm dimensions make it suitable for various installations. RoHS compliant and supplied with a bracket for easy mounting, this resistor is a must-have for efficient and durable power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


