2-1879454-1

Heilind Number:AMP2-1879454-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879454-1
ECAD Model:
3D Model

Description:

TE 1200W 47R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879454-1
Power Rating:1200 W
Termination Type:Solder Lug
Resistance:47 Ω
Rated Voltage:2500 V
Dimensions:465 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879454-1

Detailed Description

Enhance your power systems with this high-performance TE 1200W bracket resistor, designed for robust and reliable operation. With a resistance of 47 ohms and a tolerance of 5%, it provides precise control over current flow. The solder lug termination ensures secure and durable connectivity, while the wirewound element type guarantees efficient power distribution. Operating at a rated voltage of 2500V, this resistor is suitable for demanding industrial applications. Its chassis mount design, measuring 465 x 60 x 119 mm, offers easy installation and integration. RoHS compliant, it meets environmental standards for a sustainable solution. Upgrade your power circuits with this essential component from our Chassis Mount Resistors collection.