2-1879454-3

Heilind Number:AMP2-1879454-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879454-3
ECAD Model:
3D Model

Description:

TE 1200W 68R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879454-3
Power Rating:1200 W
Termination Type:Solder Lug
Resistance:68 Ω
Rated Voltage:2500 V
Dimensions:465 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879454-3

Detailed Description

Experience high-power performance with this TE 1200W power resistor, designed for reliable operation in demanding industrial applications. With a resistance of 68 Ω and a tolerance of 5%, it ensures precise and consistent performance. Featuring solder lug terminations for secure connectivity, this wirewound resistor can handle voltages up to 2500 V. Its robust chassis mount design, measuring 465 x 60 x 119 mm, offers easy installation and efficient heat dissipation. RoHS compliant and crafted with quality materials, it guarantees both durability and environmental sustainability. Whether for power distribution systems or electronic control units, this resistor is a trusted solution for maintaining stability and efficiency in your projects.