| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TE2000B47RJ |
| Power Rating: | 2000 W |
| Termination Type: | Solder Lug |
| Resistance: | 47 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 560 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879456-1 |
TE2000B47RJ
| Heilind Number: | AMP2-1879456-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TE2000B47RJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with this high-performance TE 2000W resistor. Designed for robust power handling, it boasts a resistance of 47 ohms with a tolerance of 5%. Featuring a durable wirewound element and solder lug terminations, it ensures reliable connectivity in demanding environments. With a rated voltage of 2500V, it's ideal for industrial applications. The chassis mount design, measuring 560 x 60 x 119mm, offers easy installation. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


