| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TE2000B100RJ |
| Power Rating: | 2000 W |
| Termination Type: | Solder Lug |
| Resistance: | 100 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 560 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879456-5 |
TE2000B100RJ
| Heilind Number: | AMP2-1879456-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TE2000B100RJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power system with this TE 2000W Wirewound Power Resistor. Featuring a low 100 Ω resistance with a 5% tolerance, it guarantees reliable performance in demanding applications. Solder Lug terminations ensure easy installation, while its robust construction and 2500 V rated voltage make it ideal for high-power environments. Measuring 560 x 60 x 119 mm, with a bracket for secure mounting, this resistor is a dependable choice for your power management needs, compliant with RoHS regulations for environmentally conscious sourcing. Elevate your circuit's efficiency with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


